+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.015A / 15V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1.6N | |
Body dimensions | 2.9x4.5x2.2mm | |
Button height | 0.95mm | |
Switching method | (ON)-OFF | |
Manufacturer series | EVPAE | |
Operating temperature | -40...85°C | |
Button shape | rectangular | |
Actuator colour | black | |
Leads | edge mount | |
Max. contact resistance: | 1Ω | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 200000 cycles | |
Kind of package | reel |