+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAEGE2A

Microswitch TACT; SPST; Pos: 2; 0.015A/15VDC; SMT; none; 1.6N; EVPAE


Manufacturer: PANASONIC

Manufacturer part number:
EVPAEGE2A
TME Symbol:
EVPAEGE2A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.015A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
2.9x4.5x2.2mm
Button height
0.95mm
Switching method
(ON)-OFF
Manufacturer series
EVPAE
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
black
Leads
L-shape terminals
Max. contact resistance:
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Kind of package
reel
Gross weight0.096 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAEGE2A
0 in TME stock
Net price for quantities from 17500 pcs - 0.24 USDGross price for quantities from 17500 pcs - 0.28 USD
No. of pieces (Multiplicity: 17 500)
Minimum order quantity: 17 500.
Multiplicity: 17 500.
Packaging method by the manufacturerReel = 3 500 pcs