+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAEJB2A

Microswitch TACT; SPST; Pos: 2; 0.015A/15VDC; SMT; none; 3.5N; EVPAE


Manufacturer: PANASONIC

Manufacturer part number:
EVPAEJB2A
TME Symbol:
EVPAEJB2A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.015A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
3.5N
Body dimensions
2.9x4.5x2.2mm
Button height
0.95mm
Switching method
(ON)-OFF
Manufacturer series
EVPAE
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
black
Leads
edge mount
Max. contact resistance:
1Ω
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Kind of package
reel
Gross weight0.095 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAEJB2A
2128 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.81 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.55 EUR
Net price for quantities from 250 pcs - 0.44 EURGross price for quantities from 250 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.41 EURGross price for quantities from 1000 pcs - 0.49 EUR
Net price for quantities from 3500 pcs - 0.39 EURGross price for quantities from 3500 pcs - 0.47 EUR
Net price for quantities from 17500 pcs - 0.36 EURGross price for quantities from 17500 pcs - 0.44 EUR
Packaging method by the manufacturer:Reel = 3 500 pcs