+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAF5B65

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; ON-(OFF)


Manufacturer: PANASONIC

Manufacturer part number:
EVPAF5B65
TME Symbol:
EVPAF5B65

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Switching method
ON-(OFF)
Manufacturer series
EVPAF
Operating temperature
-40...85°C
Button shape
round
Leads
for soldering
Max. contact resistance:
500mΩ
Dimensions
3x2.6x0.65mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAF5B65
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Net price for quantities from 8000 pcs - 0.20 EURGross price for quantities from 8000 pcs - 0.24 EUR
Net price for quantities from 16000 pcs - 0.18 EURGross price for quantities from 16000 pcs - 0.22 EUR
Net price for quantities from 24000 pcs - 0.17 EURGross price for quantities from 24000 pcs - 0.21 EUR
Net price for quantities from 40000 pcs - 0.16 EURGross price for quantities from 40000 pcs - 0.19 EUR
Net price for quantities from 48000 pcs - 0.16 EURGross price for quantities from 48000 pcs - 0.19 EUR