+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQ7P6B40

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; 4.1x4.1x0.35mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQ7P6B40
TME Symbol:
EVQ7P6B40

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Body dimensions
4.1x4.1x0.35mm
Button height
0.43mm
Switching method
OFF-(ON)
Manufacturer series
EVQP
Operating temperature
-20...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
500mΩ
Mechanical durability
1000000 cycles
Kind of package
reel
Gross weight0.05 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQ7P6B40
9655 in TME stock
Net price for quantities from 2 pcs - 0.18 USDGross price for quantities from 2 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 000 pcs