+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP2602W

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 3.5N; 2.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP2602W
TME Symbol:
EVQP2602W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
3.5N
Body dimensions
4.7x3.5x1.65mm
Button height
2.5mm
Switching method
(ON)-OFF
Manufacturer series
EVQP2
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
white
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Kind of package
reel
Gross weight0.122 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP2602W
8 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 4000 pcs - 0.32 USDGross price for quantities from 4000 pcs - 0.39 USD
Net price for quantities from 8000 pcs - 0.29 USDGross price for quantities from 8000 pcs - 0.35 USD
Net price for quantities from 12000 pcs - 0.27 USDGross price for quantities from 12000 pcs - 0.32 USD
Net price for quantities from 16000 pcs - 0.26 USDGross price for quantities from 16000 pcs - 0.31 USD
Net price for quantities from 20000 pcs - 0.25 USDGross price for quantities from 20000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs