+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP2B02B

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; 2.5mm; EVQP2


Manufacturer: PANASONIC

Manufacturer part number:
EVQP2B02B
TME Symbol:
EVQP2B02B

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Button height
2.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQP2
Operating temperature
-40...85°C
Button shape
round
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
4.7x3.5x2.5mm
Shape
rectangular
Gross weight0.121 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP2B02B
3487 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.37 USD
Net price for quantities from 8000 pcs - 0.28 USDGross price for quantities from 8000 pcs - 0.34 USD
Net price for quantities from 12000 pcs - 0.27 USDGross price for quantities from 12000 pcs - 0.32 USD
Net price for quantities from 20000 pcs - 0.25 USDGross price for quantities from 20000 pcs - 0.30 USD
Net price for quantities from 24000 pcs - 0.25 USDGross price for quantities from 24000 pcs - 0.30 USD
Packaging method by the manufacturer:Reel = 4 000 pcs