+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP2F02K

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 5N; 2.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EVQP2F02K
TME Symbol:
EVQP2F02K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
5N
Body dimensions
4.7x3.5x1.65mm
Button height
2.5mm
Switching method
(ON)-OFF
Manufacturer series
EVQP2
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Switches features
with ground terminal
Kind of package
reel
Gross weight0.124 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP2F02K
4083 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs