+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP2T02M

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 2.4N; 2.1mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP2T02M
TME Symbol:
EVQP2T02M

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
2.4N
Body dimensions
4.7x3.5x1.65mm
Button height
2.1mm
Switching method
(ON)-OFF
Manufacturer series
EVQP2
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
white
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
500000 cycles
Switches features
with ground terminal
Kind of package
reel
Gross weight0.12 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP2T02M
3500 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs