+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP2V02W

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; 2.5mm; EVQP2


Manufacturer: PANASONIC

Manufacturer part number:
EVQP2V02W
TME Symbol:
EVQP2V02W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Button height
2.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQP2
Operating temperature
-40...85°C
Button shape
rectangular
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
4.7x3.5x2.5mm
Shape
rectangular
Gross weight0.121 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP2V02W
3827 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 4000 pcs - 0.23 EURGross price for quantities from 4000 pcs - 0.28 EUR
Net price for quantities from 8000 pcs - 0.21 EURGross price for quantities from 8000 pcs - 0.26 EUR
Net price for quantities from 12000 pcs - 0.20 EURGross price for quantities from 12000 pcs - 0.24 EUR
Net price for quantities from 20000 pcs - 0.20 EURGross price for quantities from 20000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs