+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP4MB3K

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; side; none; 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP4MB3K
TME Symbol:
EVQP4MB3K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
side
Illumination
none
Body dimensions
6.2x2.55x3.5mm
Button height
3.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQP4
Operating temperature
-40...85°C
Button shape
round
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
6.2x3.4x3.5mm
Shape
rectangular
Gross weight0.119 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP4MB3K
1120 in TME stock
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 2500 pcs - 0.30 EURGross price for quantities from 2500 pcs - 0.36 EUR
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.32 EUR
Net price for quantities from 7500 pcs - 0.25 EURGross price for quantities from 7500 pcs - 0.30 EUR
Net price for quantities from 10000 pcs - 0.24 EURGross price for quantities from 10000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs