+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP7M01P

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 1.35mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP7M01P
TME Symbol:
EVQP7M01P

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Body dimensions
3.5x2.9x1.35mm
Button height
1.35mm
Switching method
OFF-(ON)
Manufacturer series
EVQP7
Operating temperature
-20...70°C
Button shape
rectangular
Leads
for soldering
Max. contact resistance:
500mΩ
Dimensions
3.5x3.55x1.35mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP7M01P
0 in TME stock
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.16 EUR
Net price for quantities from 10000 pcs - 0.13 EURGross price for quantities from 10000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.