+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQQ2D02W

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; 2.5mm; EVQQ2


Manufacturer: PANASONIC

Manufacturer part number:
EVQQ2D02W
TME Symbol:
EVQQ2D02W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Button height
2.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQQ2
Operating temperature
-40...85°C
Button shape
round
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
6.5x6x2.5mm
Shape
rectangular
Gross weight0.186 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQQ2D02W
827 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.17 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.16 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs