+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVT231

Enclosure: junction box; X: 185mm; Y: 245mm; Z: 95mm

Manufacturer: PCE

Manufacturer part number:
EVT231
TME Symbol:
EVT-231

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
185mm
Dimension Y
245mm
Dimension Z
95mm
Version
with membrane cable glands
Cover colour
transparent
Enclosure description
10 x gland
Gross weight533.13 g
Certificates
See other products in this category: Junction boxes PCE,
*
EVT231
0 in TME stock
Net price for quantities from 1 pcs - 17.03 EURGross price for quantities from 1 pcs - 20.45 EUR
Net price for quantities from 4 pcs - 16.00 EURGross price for quantities from 4 pcs - 19.21 EUR
Net price for quantities from 8 pcs - 14.97 EURGross price for quantities from 8 pcs - 17.97 EUR
Net price for quantities from 16 pcs - 13.94 EURGross price for quantities from 16 pcs - 16.73 EUR
No. of pieces (Multiplicity: 1)