+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX111

Enclosure: junction box; X: 111mm; Y: 111mm; Z: 68mm


Manufacturer: PCE

Manufacturer part number:
EX111
TME Symbol:
EX-111

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
111mm
Dimension Y
111mm
Dimension Z
68mm
Version
with metric knockouts
Cover colour
light grey
Enclosure description
7 x gland
Gross weight135.2 g
Certificates
See other products in this category: Junction boxes PCE,
*
EX111
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 11 pcs - 2.47 EURGross price for quantities from 11 pcs - 2.96 EUR
Net price for quantities from 44 pcs - 2.31 EURGross price for quantities from 44 pcs - 2.77 EUR
Net price for quantities from 88 pcs - 2.15 EURGross price for quantities from 88 pcs - 2.58 EUR