+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX161

Enclosure: junction box; X: 119mm; Y: 164mm; Z: 79mm

Manufacturer: PCE

Manufacturer part number:
EX161
TME Symbol:
EX-161

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
119mm
Dimension Y
164mm
Dimension Z
79mm
Version
with metric knockouts
Cover colour
light grey
Gross weight202.5 g
Certificates
See other products in this category: Junction boxes PCE,
*
EX161
17 in TME stock
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 5.27 EUR
Net price for quantities from 6 pcs - 4.12 EURGross price for quantities from 6 pcs - 4.95 EUR
Net price for quantities from 24 pcs - 3.86 EURGross price for quantities from 24 pcs - 4.63 EUR
Net price for quantities from 48 pcs - 3.59 EURGross price for quantities from 48 pcs - 4.31 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts