+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, DC current, DC voltage, resistance | |
Kind of display used | LCD | |
Display parameters | (2000) | |
DC voltage measuring range | 0.1...200mV/2V/20V/200V/600V | |
DC voltage measuring accuracy | ±(0.5% + 2 digit) | |
AC voltage measuring range | 0.1...200mV/2V/20V/200V/600V | |
AC voltage measuring accuracy | ±(1.5% + 6 digit) | |
DC current measuring range | 10nA...200µA/2mA/20mA/200mA/2A/10A | |
DC current measuring accuracy | ±(1.5% + 5 digit) | |
AC current measuring range | 0.1...200µA/2mA/20mA/200mA/2A/10A | |
AC current measuring accuracy | ±(1.5% + 8 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ | |
Resistance measuring accuracy | ±(0.8%+2 digit) | |
Test | diodes | |
Continuity test | acoustic indication, <50Ω | |
Pollution degree | 2 | |
Standard equipment | test leads | |
Conform to the norm | CAT III 600V EN 61010 | |
Dimensions (W x H x D) | 76x147x42mm | |
Illumination | yes |