+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EX256-TQG100

IC: FPGA; SMD; TQFP100; Number of macrocells: 256; I/O: 81; 250MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EX256-TQG100
TME Symbol:
EX256-TQG100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
256
Number of inputs/outputs
81
Frequency
250MHz
Number of gates
12k
Kind of package
in-tray
Supply voltage
  • 2.3...2.7V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
EX256-TQG100
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 57.55 EURGross price for quantities from 90 pcs - 69.06 EUR