+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40130

Tester: non-contact voltage detector; 100÷600VAC

Manufacturer: EXTECH

Manufacturer part number:
40130
TME Symbol:
EX40130

Specification

Manufacturer
EXTECH
Type of tester
non-contact voltage detector
Detected voltage range
100...600V AC
Detection
localisation of wire breaks
Pollution degree
2
Operating temperature
0...50°C
Conform to the norm
CAT III 600V EN 61010
Measuring instrument features
optical (LED) and acoustic indication of detected voltage
Body dimensions
19x25x152mm
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight94.3 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers EXTECH
*
40130
Product withdrawn from the offer
Use the specification table below to search for similar products