+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX411

Digital multimeter; LCD; (2000); 2x/s; VDC: 0.1÷200mV,2V,200V,1kV

Manufacturer: EXTECH

Manufacturer part number:
EX411
TME Symbol:
EX411

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(2000)
Sampling
2x/s
DC voltage measuring range
0.1...200mV/2V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
1mV...2V/200V/750V
AC voltage measuring accuracy
±(1.5% + 6 digit)
DC current measuring range
0.1...200µA/200mA/20A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
0.1...200mA/20A
AC current measuring accuracy
±(1.8% + 8 digit)
True effective value measurement
True RMS
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Temperature measuring range
-20...750°C
Temperature measurement accuracy
±(3% + 3 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <150Ω
Pollution degree
2
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Protection
anti-overload OPP
Dimensions (W x H x D)
81x187x50mm
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • indicates incorrect connection of test leads
  • low battery indicator
Gross weight582.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX411
Product withdrawn from the offer
Use the specification table below to search for similar products