+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42545

Infrared thermometer; LCD; -50÷1000°C; Accur.(IR): ±2%,±2°C


Manufacturer: EXTECH

Manufacturer part number:
42545
TME Symbol:
EX42545

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1000°C
Non-contact temperature measuring accuracy
±2%, ±2°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
50:1
Emissivity value
0,1...1
Emissivity resolution
10m
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
230x56x100mm
Weight without batteries
290g
Standard equipment
case
Illumination
yes
Power supply
  • battery 6LR61 9V x3
Measuring instrument features
  • acoustic and optical signalling of set MIN/MAX threshold values
  • adjustable emissivity
  • automatic power-off
  • HOLD function
  • laser sight
  • MIN/MAX/MEAN/REL function
Battery/ rechargeable battery
  • battery 6LR61 9V x3
Gross weight1.0316 kg

WATCH VIDEO

See other products in this category: Pirometers EXTECH,
*
42545
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 275.34 EURGross price for quantities from 1 pcs - 330.40 EUR
Net price for quantities from 3 pcs - 260.35 EURGross price for quantities from 3 pcs - 312.42 EUR