+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42570

Infrared thermometer; -50÷2200°C; -50÷1370°C; Meas.accur: 1%

Manufacturer: EXTECH

Manufacturer part number:
42570
TME Symbol:
EX42570

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Non-contact temperature measuring range
-50...2200°C
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Measurement accuracy
1%
Measuring resolution
0,1°C
Measurement
non-contact temeprature (IR)
Body dimensions
204x155x52mm
Software
included
Power supply
  • battery 6LR61 9V x4
Standard equipment
  • hard case
  • K-type temperature probe
  • stand
  • USB cable
Battery/ rechargeable battery
  • battery 6LR61 9V x4
Gross weight1.1901 kg

WATCH VIDEO

See other products in this category: Pirometers EXTECH,
*
42570
0 in TME stock
Net price for quantities from 1 pcs - 437.33 EURGross price for quantities from 1 pcs - 524.79 EUR
Net price for quantities from 5 pcs - 404.16 EURGross price for quantities from 5 pcs - 484.99 EUR
No. of pieces (Multiplicity: 1)