+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

461750

Tachometer; LCD; (99,999); 1÷1999,9m/min,10÷20000rpm

Manufacturer: EXTECH

Manufacturer part number:
461750
TME Symbol:
EX461750

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Kind of display used
LCD
Display parameters
(99,999)
Measuring range
1...1999,9m/min, 10...20000rpm
Measuring resolution
0,001rpm
Body dimensions
149x50x33mm
Measuring instrument features
pocket size
Standard equipment
measuring probe
Related items
AX-TACHO-TAPE
Power supply
  • battery 9V x1
Gross weight194.1 g

WATCH VIDEO

See other products in this category: Tachometers EXTECH,
*
461750
0 in TME stock
Net price for quantities from 1 pcs - 182.25 EURGross price for quantities from 1 pcs - 218.70 EUR
Net price for quantities from 5 pcs - 165.35 EURGross price for quantities from 5 pcs - 198.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.