+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

461825

Tachometer; 0,2÷6560ft/min; 215x65x38mm; Equipment: case

Manufacturer: EXTECH

Manufacturer part number:
461825
TME Symbol:
EX461825

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Measuring range
0,2...6560ft/min
Body dimensions
215x65x38mm
Standard equipment
case
Power supply
  • battery AA 1,5V x4
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight734.2 g

WATCH VIDEO

See other products in this category: Tachometers EXTECH,
*
461825
0 in TME stock
Net price for quantities from 1 pcs - 462.61 USDGross price for quantities from 1 pcs - 555.13 USD
Net price for quantities from 5 pcs - 435.22 USDGross price for quantities from 5 pcs - 522.26 USD
No. of pieces (Multiplicity: 1)