+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

461950

Tachometer; LCD 0,5"; (9999); 5÷99,990 rpm; 96x48x110mm

NEW

Manufacturer: EXTECH

Manufacturer part number:
461950
TME Symbol:
EX461950

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Kind of display used
LCD 0,5"
Display parameters
(9999)
Measuring range
5...99,990 rpm
Measuring resolution
0,1rpm (5...999rpm), 1rpm (1000...9999rpm), 10rpm (10000...99990rpm)
Dimensions
96x48x110mm
Power supply
  • power supply 110...240V AC
Gross weight810 g
EAN code793950469507
See other products in this category: Tachometers EXTECH,
*
461950
0 in TME stock
Net price for quantities from 1 pcs - 170.00 EURGross price for quantities from 1 pcs - 204.00 EUR
No. of pieces (Multiplicity: 1)