+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

480403

Tester: phase sequence; 40÷600VAC; Freq: 2÷400Hz


Manufacturer: EXTECH

Manufacturer part number:
480403
TME Symbol:
EX480403

Specification

Manufacturer
EXTECH
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
40...600V AC
Operating frequency
2...400Hz
Pollution degree
2
Body dimensions
130x69x32mm
Weight without batteries
130g
Conform to the norm
CAT III 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Measuring instrument features
determines motor's direction of rotation (contact and non-contact method)
Power supply
  • battery 6F22 9V x1
Gross weight562.9 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators EXTECH,
*
480403
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 152.99 EURGross price for quantities from 1 pcs - 183.58 EUR