+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EX530A

Digital multimeter; LCD; (50000); VDC: 10uV÷1kV; VAC: 10uV÷1kV


Manufacturer: EXTECH

Manufacturer part number:
EX530A
TME Symbol:
EX530A

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(50000)
DC voltage measuring range
10µV...1kV
AC voltage measuring range
10µV...1kV
DC current measuring range
0.1µA...10A
AC current measuring range
10nA...10A
Resistance measuring range
10mΩ...50MΩ
Capacitance measuring range
10pF...99.99mF
Frequency measuring range
1mHz...10MHz
Temperature measuring range
-45...760°C
Continuity test
acoustic indication
Conform to the norm
CAT IV 600V
Dimensions (W x H x D)
183x83x55mm
Accuracy
0.06%
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • drop-like K-type probe
  • magnetic strap
  • soft case
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight769.7 g
See other products in this category: Portable digital multimeters EXTECH,
*
EX530A
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 184.99 EURGross price for quantities from 1 pcs - 221.98 EUR