+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, non-contact temeprature (IR), resistance, temperature | |
Kind of display used | LCD | |
Sampling | 2x/s | |
DC voltage measuring range | 10µV...400mV/4V/40V/400V/1kV | |
DC voltage measuring accuracy | ±(0.06% + 2 digit) | |
AC voltage measuring range | 10µV...400mV/4V/40V/400V/1kV | |
AC voltage measuring accuracy | ±(1% + 3 digit) | |
DC current measuring range | 0.01...400µA/4mA/40mA/400mA/10A | |
DC current measuring accuracy | ±(1% + 3 digit) | |
AC current measuring range | 0.01...400µA/4mA/40mA/400mA/10A/20A | |
AC current measuring accuracy | ±(1.5% + 3 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 10mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 0.001...40nF/400nF/4µF/40µF/400µF/4mF/40mF | |
Capacitance measuring accuracy | ±(3.5%+ 40 digit) | |
Frequency measuring range | 1mHz...40Hz/400Hz/4kHz/40kHz/400kHz/4MHz/40MHz | |
Frequency measuring accuracy | ±(0.1%+1 digit) | |
Temperature measuring range | -45...750°C | |
Temperature measurement accuracy | ±(1% + 2.5°C) | |
Non-contact temperature measuring range | -30...550°C | |
Resistance measuring accuracy | ±(0.3%+4 digit) | |
Optical resolution | 30:1 | |
Diode test | 0.9mA @2.8V | |
Continuity test | acoustic indication, <35Ω | |
Pollution degree | 2 | |
IP rating | IP64 | |
Dimensions | 187x81x50mm | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Measuring unit | °C, °F | |
Illumination | yes | |
Bargraph | yes |