+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EX64-TQG64I

IC: FPGA; SMD; LQFP64; Macrocells: 128; I/O: 41; 2.3÷2.7V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EX64-TQG64I
TME Symbol:
EX64-TQG64I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LQFP64
Number of macrocells
128
Number of inputs/outputs
41
Kind of package
in-tray
Supply voltage
  • 2.3...2.7V
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
EX64-TQG64I
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 26.78 GBPGross price for quantities from 160 pcs - 32.14 GBP