+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXBS8V103J

Resistor network: Y; 10kΩ; ±5%; No.of resistors: 4; 100mW; SMD


Manufacturer: PANASONIC

Manufacturer part number:
EXBS8V103J

Alternative designations: EXB-S8V103J

TME Symbol:
EXBS8V103J

Specification

Manufacturer
PANASONIC
Type of resistor network
Y
Resistance
10kΩ
Tolerance
±5%
Number of resistors
4
Power
0.1W
Mounting
SMD
Operating voltage
50V
Body dimensions
3.2x1.6x0.6mm
Max. overload voltage
100V
Manufacturer series
EXBS8V
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates
See other products in this category: Resistor networks PANASONIC,
See other products from this series.:
*
EXBS8V103J
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.15 USD