+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXS1125

Transformer: current; IP20; 2m; -30÷70°C; 125A; Connection: RJ45


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
EXS1125
TME Symbol:
EXS1125

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
Easy Branch
IP rating
IP20
Cable length
2m
Operating temperature
-30...70°C
Current rating
0.125kA
Kind of network
single-phase
Related items
EXS4000
Connection
RJ45
Gross weight182 g
EAN code8013975299678

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
EXS1125
0 in TME stock
Net price for quantities from 1 pcs - 86.26 GBPGross price for quantities from 1 pcs - 103.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.