+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXS3080

Transformer: current; IP20; 2m; -30÷70°C; 80A; Network: three-phase

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
EXS3080
TME Symbol:
EXS3080

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
Easy Branch
IP rating
IP20
Cable length
2m
Operating temperature
-30...70°C
Current rating
80A
Kind of network
three-phase
Related items
EXS4000
Connection
RJ45
Gross weight180 g
EAN code8013975299647

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
EXS3080
0 in TME stock
Net price for quantities from 1 pcs - 176.71 EURGross price for quantities from 1 pcs - 212.05 EUR
No. of pieces (Multiplicity: 1)