+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXT171

Enclosure: junction box; X: 155mm; Y: 179mm; Z: 99mm

Manufacturer: PCE

Manufacturer part number:
EXT171
TME Symbol:
EXT-171

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
179mm
Dimension Z
99mm
Version
with metric knockouts
Gross weight319.23 g
Certificates
See other products in this category: Junction boxes PCE,
*
EXT171
0 in TME stock
Net price for quantities from 1 pcs - 11.86 EURGross price for quantities from 1 pcs - 14.23 EUR
Net price for quantities from 6 pcs - 11.14 EURGross price for quantities from 6 pcs - 13.36 EUR
Net price for quantities from 13 pcs - 10.42 EURGross price for quantities from 13 pcs - 12.51 EUR
Net price for quantities from 26 pcs - 9.70 EURGross price for quantities from 26 pcs - 11.64 EUR
No. of pieces (Multiplicity: 1)