+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXT-SMB20

Cable; 0.2m; SMB male,SMB female; shielded; black; straight

Manufacturer: MFG

Manufacturer part number:
EXT-SMB20
TME Symbol:
EXT-SMB20

Specification

Manufacturer
MFG
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Shield structure
shielded
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • SMB female
  • SMB male
Gross weight10.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MFG,
*
EXT-SMB20
93 in TME stock
Net price for quantities from 1 pcs - 3.28 GBPGross price for quantities from 1 pcs - 3.93 GBP
Net price for quantities from 5 pcs - 2.81 GBPGross price for quantities from 5 pcs - 3.37 GBP
Net price for quantities from 10 pcs - 2.50 GBPGross price for quantities from 10 pcs - 3.00 GBP
Net price for quantities from 20 pcs - 2.19 GBPGross price for quantities from 20 pcs - 2.62 GBP
No. of pieces (Multiplicity: 1)