+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F05

Converter: DC/DC; 10W; Uin: 0÷12VDC; Uout: 0÷500VDC; Iout: 20mA; THT


Manufacturer: XP POWER

Manufacturer part number:
F05
TME Symbol:
F05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
0...12V DC
Output voltage
0...500V DC
Output current
20mA
Mounting
THT
Manufacturer series
F
Body dimensions
71.1x43.2x21.6mm
Operating temperature
-10...70°C
Switching frequency
125kHz
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight129.24 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
F05
6 in TME stock
Net price for quantities from 1 pcs - 191.46 EURGross price for quantities from 1 pcs - 229.76 EUR
Net price for quantities from 5 pcs - 170.20 EURGross price for quantities from 5 pcs - 204.24 EUR
Net price for quantities from 10 pcs - 152.11 EURGross price for quantities from 10 pcs - 182.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.