+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F10

Converter: DC/DC; 10W; Uin: 0÷12VDC; Uout: 0÷1kVDC; Iout: 10mA; THT; F


Manufacturer: XP POWER

Manufacturer part number:
F10
TME Symbol:
F10

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
0...12V DC
Output voltage
0...1kV DC
Output current
10mA
Mounting
THT
Manufacturer series
F
Body dimensions
71.1x43.2x21.6mm
Operating temperature
-10...70°C
Switching frequency
125kHz
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight127.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
F10
0 in TME stock
Net price for quantities from 1 pcs - 221.99 USDGross price for quantities from 1 pcs - 266.39 USD
Net price for quantities from 5 pcs - 197.34 USDGross price for quantities from 5 pcs - 236.80 USD
Net price for quantities from 10 pcs - 176.37 USDGross price for quantities from 10 pcs - 211.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.