+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F2110

Plug socket strip: protective; Sockets: 5; 250VAC; 16A; black; 3m


Manufacturer: ART

Manufacturer part number:
F2110
TME Symbol:
F2110

Specification

Manufacturer
ART
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
3m
Overvoltege protection plug socket strip features
  • automatic fuse
  • LED indication
  • main socket with protective pin x5
  • overvoltage protection
Gross weight632.5 g
Certificates
EAN code5906721173007
See other products in this category: Socket Strips ART,
*
F2110
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 13.24 USD
Net price for quantities from 6 pcs - 10.31 USDGross price for quantities from 6 pcs - 12.37 USD
Net price for quantities from 12 pcs - 9.56 USDGross price for quantities from 12 pcs - 11.48 USD