+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F24S1-1233GDS002

Switch: vandal resistant; Pos: 2; SPDT; 2A/250VAC; 1A/30VDC; IP67


Manufacturer: DECA

Manufacturer part number:
F24S1-1233GDS002
TME Symbol:
F24S1-1233GDS002

Specification

Manufacturer
DECA
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
1A / 30V DC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
12V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
100000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Min. insulation resistance
0.1GΩ
Panel thickness
0.5...6mm
Dimensions
Ø21.5x36.9mm
Operating temperature
-25...50°C
Gross weight20.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches DECA,
*
F24S1-1233GDS002
96 in TME stock
Net price for quantities from 1 pcs - 11.00 EURGross price for quantities from 1 pcs - 13.20 EUR
Net price for quantities from 10 pcs - 9.80 EURGross price for quantities from 10 pcs - 11.75 EUR
Net price for quantities from 20 pcs - 9.28 EURGross price for quantities from 20 pcs - 11.14 EUR
Net price for quantities from 40 pcs - 8.68 EURGross price for quantities from 40 pcs - 10.41 EUR
Net price for quantities from 100 pcs - 8.09 EURGross price for quantities from 100 pcs - 9.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs