+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F280025CPNSR

IC: DSP microcontroller; 100MHz; LQFP80; CAN,I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280025CPNSR
TME Symbol:
F280025CPNSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
100MHz
Case
LQFP80
Mounting
SMD
Operating temperature
-40...125°C
Memory
24kB RAM 128kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F280025CPNSR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.54 EURGross price for quantities from 1 pcs - 7.84 EUR
Net price for quantities from 10 pcs - 5.58 EURGross price for quantities from 10 pcs - 6.70 EUR
Net price for quantities from 25 pcs - 5.36 EURGross price for quantities from 25 pcs - 6.43 EUR
Net price for quantities from 100 pcs - 5.07 EURGross price for quantities from 100 pcs - 6.08 EUR