+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F280037PZRQ1

IC: DSP microcontroller; 120MHz; LQFP100; I2C,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280037PZRQ1
TME Symbol:
F280037PZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
120MHz
Case
LQFP100
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
69kB RAM 256kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F280037PZRQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.45 EURGross price for quantities from 1 pcs - 8.93 EUR
Net price for quantities from 10 pcs - 6.93 EURGross price for quantities from 10 pcs - 8.32 EUR
Net price for quantities from 25 pcs - 6.64 EURGross price for quantities from 25 pcs - 7.97 EUR
Net price for quantities from 100 pcs - 6.29 EURGross price for quantities from 100 pcs - 7.55 EUR
Net price for quantities from 1000 pcs - 5.90 EURGross price for quantities from 1000 pcs - 7.07 EUR