+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F280039CSPM

IC: microcontroller; 120MHz; LQFP64; Architecture: C2000


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280039CSPM
TME Symbol:
F280039CSPM-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
120MHz
Case
LQFP64
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • CAN FD
  • I2C
  • LIN
  • PMBus
  • SPI
  • UART
  • UART x4
  • USART
Integrated circuit features
  • AES
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.32 g
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS
*
F280039CSPM
Product withdrawn from the offer
Use the specification table below to search for similar products