+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F280039SPZ

IC: DSP microcontroller; 120MHz; LQFP100; CAN,I2C,LIN,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280039SPZ
TME Symbol:
F280039SPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
120MHz
Case
LQFP100
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
69kB RAM 384kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F280039SPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.88 EURGross price for quantities from 1 pcs - 9.46 EUR
Net price for quantities from 10 pcs - 6.13 EURGross price for quantities from 10 pcs - 7.36 EUR
Net price for quantities from 25 pcs - 5.74 EURGross price for quantities from 25 pcs - 6.88 EUR
Net price for quantities from 90 pcs - 5.19 EURGross price for quantities from 90 pcs - 6.23 EUR
Net price for quantities from 180 pcs - 4.90 EURGross price for quantities from 180 pcs - 5.88 EUR
Net price for quantities from 270 pcs - 4.74 EURGross price for quantities from 270 pcs - 5.69 EUR
Net price for quantities from 540 pcs - 4.49 EURGross price for quantities from 540 pcs - 5.38 EUR
Net price for quantities from 1080 pcs - 4.33 EURGross price for quantities from 1080 pcs - 5.20 EUR