+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

F280049CPZQR

IC: DSP microcontroller; I2C,SPI,USART; 256kBFLASH; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280049CPZQR
TME Symbol:
F280049CPZQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
256kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F280049CPZQR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.87 EURGross price for quantities from 1 pcs - 13.04 EUR
Net price for quantities from 10 pcs - 8.60 EURGross price for quantities from 10 pcs - 10.31 EUR
Net price for quantities from 25 pcs - 8.09 EURGross price for quantities from 25 pcs - 9.71 EUR
Net price for quantities from 50 pcs - 7.76 EURGross price for quantities from 50 pcs - 9.32 EUR
Net price for quantities from 100 pcs - 7.48 EURGross price for quantities from 100 pcs - 8.98 EUR
Net price for quantities from 250 pcs - 7.17 EURGross price for quantities from 250 pcs - 8.61 EUR