+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28384SZWTS

IC: microcontroller; 200MHz; NFBGA337; CAN,I2C,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28384SZWTS
TME Symbol:
F28384SZWTS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
NFBGA337
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
277kB RAM 1MB FLASH
Kind of architecture
ARM, Cortex M4
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28384SZWTS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.50 EURGross price for quantities from 1 pcs - 29.40 EUR
Net price for quantities from 10 pcs - 20.15 EURGross price for quantities from 10 pcs - 24.18 EUR
Net price for quantities from 25 pcs - 18.29 EURGross price for quantities from 25 pcs - 21.95 EUR
Net price for quantities from 90 pcs - 17.14 EURGross price for quantities from 90 pcs - 20.57 EUR
Net price for quantities from 180 pcs - 16.55 EURGross price for quantities from 180 pcs - 19.86 EUR
Net price for quantities from 270 pcs - 16.16 EURGross price for quantities from 270 pcs - 19.39 EUR