+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28388DPTPS

IC: microcontroller; 200MHz; LQFP176; Architecture: ARM,C2000

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28388DPTPS
TME Symbol:
F28388DPTPS-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
LQFP176
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
ARM, C2000
Kind of core
32-bit
Interface
  • CAN
  • CAN FD
  • Ethernet
  • I2C
  • PMBus
  • SPI
  • UART
  • UART x4
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
  • watchdog
Gross weight1.6 g
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS
*
F28388DPTPS
Product withdrawn from the offer
Use the specification table below to search for similar products