+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

F28388SZWTS

IC: microcontroller; 200MHz; NFBGA337; CAN,I2C,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28388SZWTS
TME Symbol:
F28388SZWTS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
NFBGA337
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
277kB RAM 1MB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28388SZWTS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.82 EURGross price for quantities from 1 pcs - 38.19 EUR
Net price for quantities from 10 pcs - 29.83 EURGross price for quantities from 10 pcs - 35.79 EUR
Net price for quantities from 25 pcs - 28.58 EURGross price for quantities from 25 pcs - 34.29 EUR
Net price for quantities from 270 pcs - 26.76 EURGross price for quantities from 270 pcs - 32.11 EUR
Net price for quantities from 9000 pcs - 24.93 EURGross price for quantities from 9000 pcs - 29.92 EUR