+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

F28M35H22C1RFPT

IC: microcontroller; HTQFP144; CAN,I2C,SPI,UART,USB; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28M35H22C1RFPT
TME Symbol:
F28M35H22C1RFPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Case
HTQFP144
Number of PWM channels
9
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Memory
136kB RAM 512kB FLASH
Family
ARM
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.14...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28M35H22C1RFPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.97 EURGross price for quantities from 1 pcs - 34.77 EUR
Net price for quantities from 10 pcs - 23.96 EURGross price for quantities from 10 pcs - 28.76 EUR
Net price for quantities from 25 pcs - 20.57 EURGross price for quantities from 25 pcs - 24.68 EUR
Net price for quantities from 60 pcs - 18.68 EURGross price for quantities from 60 pcs - 22.42 EUR