+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

F28M36P63C2ZWTS

IC: ARM microcontroller; 150MHz; NFBGA289; 232kBRAM,1536kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28M36P63C2ZWTS
TME Symbol:
F28M36P63C2ZWTS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
150MHz
Case
NFBGA289
Number of PWM channels
12
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...125°C
Memory
232kB RAM 1.5MB FLASH
Kind of architecture
Cortex M3
Family
ARM
Number of inputs/outputs
142
Kind of core
32-bit
Interface
  • CAN
  • Ethernet
  • I2C
  • IrDA
  • SPI
  • SSI
  • USART
  • USB
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.14...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28M36P63C2ZWTS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.80 EURGross price for quantities from 1 pcs - 59.76 EUR