+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P559SJ2PMRQ1

IC: microcontroller; 150MHz; LQFP64; CAN,I2C,LIN,SPI,USART,USB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P559SJ2PMRQ1
TME Symbol:
F28P559SJ2PMRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
150MHz
Case
LQFP64
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...150°C
Memory
133kB RAM 1088kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P559SJ2PMRQ1
0 in TME stock
Net price for quantities from 1 pcs - 8.31 EURGross price for quantities from 1 pcs - 9.98 EUR
No. of pieces (Multiplicity: 1)