+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P559SJ9PZQ1

IC: microcontroller; 150MHz; LQFP100; CAN,I2C,SPI,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P559SJ9PZQ1
TME Symbol:
F28P559SJ9PZQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
150MHz
Case
LQFP100
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...150°C
Memory
133kB RAM 1088kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P559SJ9PZQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.07 GBPGross price for quantities from 1 pcs - 12.08 GBP
Net price for quantities from 10 pcs - 9.31 GBPGross price for quantities from 10 pcs - 11.17 GBP
Net price for quantities from 25 pcs - 8.92 GBPGross price for quantities from 25 pcs - 10.70 GBP
Net price for quantities from 90 pcs - 8.47 GBPGross price for quantities from 90 pcs - 10.16 GBP
Net price for quantities from 540 pcs - 7.97 GBPGross price for quantities from 540 pcs - 9.57 GBP